This is a 40mm x 40mm x 15mm aluminum heat sink with a blue anodized finish, designed for screw mounting. It is constructed from aluminum 6063 and features straight fins. The heat sink is suitable for use in a variety of applications due to its general-purpose design.
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-13B-92-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.