The ATS-13F-119-C2-R0 is a 45mm cross-cut aluminum heat sink with a blue anodized finish. It features a screw mount attachment method and is made from aluminum 6063 material. The heat sink has a product length and depth of 45mm and a height of 20mm. It is suitable for general thermal management applications.
Advanced Thermal Solutions ATS-13F-119-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-119-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.