The ATS-13F-13-C2-R0 is a 50mm cross-cut heat sink made from aluminum 6063 with a blue anodized finish. It features a push pin attachment method and is designed for screw mounting. The heat sink measures 50mm in length and 50mm in depth, with a height of 15mm.
Advanced Thermal Solutions ATS-13F-13-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 50mm |
| Mounting | Screw Mount |
| Product Depth | 50mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-13-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.