The ATS-13F-144-C3-R0 is a passive heat sink made from aluminum 6063 material. It features a straight fin style and blue anodized finish. This heat sink is designed for screw mount applications and measures 30mm in length and 25mm in height. It is suitable for general use in thermal management applications.
Advanced Thermal Solutions ATS-13F-144-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 30mm |
| Mounting | Screw Mount |
| Product Depth | 30mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-144-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.