The ATS-13F-150-C3-R0 is a 35mm straight fin heat sink made from aluminum 6063. It features a blue anodized finish and is attached via push pin. The heat sink measures 35mm in length and depth, with a height of 25mm. It is designed for screw mount applications.
Advanced Thermal Solutions ATS-13F-150-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-150-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.