The ATS-13F-161-C2-R0 is a 45mm x 45mm x 20mm aluminum heat sink with a blue anodized finish. It features a straight fin style and is attached using push pin attachment method. The heat sink is made of aluminum 6063 material and is designed for screw mount applications.
Advanced Thermal Solutions ATS-13F-161-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-161-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.