The ATS-13F-196-C3-R0 is a passive heat sink made from aluminum 6063 material with a cross-cut fin style. It measures 45mm in length and 45mm in depth, with a height of 6mm. The heat sink features a blue anodized finish and is attached via push pin attachment method. It is designed for screw mount applications.
Advanced Thermal Solutions ATS-13F-196-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-196-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.