The ATS-13F-20-C2-R0 is a screw mount heat sink made from aluminum 6063 material with a cross-cut fin style and blue anodized finish. It measures 54mm in length and depth, and 25mm in height. The heat sink is attached via push pin attachment method, suitable for screw mount applications.
Advanced Thermal Solutions ATS-13F-20-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 54mm |
| Mounting | Screw Mount |
| Product Depth | 54mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-20-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.