The ATS-13F-25-C1-R0 is a 60mm x 60mm x 25mm aluminum heat sink with cross-cut fins and a blue anodized finish. It features a screw mount attachment method and is made from aluminum 6063 material. The heat sink is designed for general thermal management applications and is suitable for use in a variety of environments. The operating temperature range is not specified, but it is likely suitable for use in temperatures up to 100°C or more, depending on the application. The heat sink is compliant with general industry standards and regulations.
Advanced Thermal Solutions ATS-13F-25-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 60mm |
| Mounting | Screw Mount |
| Product Depth | 60mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-25-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.