The ATS-13F-27-C3-R0 is a 70mm x 70mm x 12.7mm aluminum heat sink with a blue anodized finish and cross-cut fin style. It features a push pin attachment method and is designed for screw mount applications. The heat sink is constructed from aluminum 6063 material and is suitable for general use.
Advanced Thermal Solutions ATS-13F-27-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-27-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.