Heat Sink Passive Straight Screw Mount Aluminum 6063 18.94°C/W Blue Anodized
Advanced Thermal Solutions ATS-13F-39-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 57.9mm |
| Mounting | Screw Mount |
| Product Depth | 60.96mm |
| Height | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-39-C2-R0 to view detailed technical specifications.
No datasheet is available for this part.