The ATS-13F-59-C3-R0 is a passive heat sink made from aluminum 6063 with a straight fin style and blue anodized finish. It measures 35mm in length and depth, and 30mm in height. The heat sink is designed for screw mount attachment. It is suitable for use in general applications.
Advanced Thermal Solutions ATS-13F-59-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 30mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-59-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.