The ATS-13F-66-C1-R0 is a passive heat sink made from aluminum 6063 with a straight fin style and blue anodized finish. It is designed for screw mount applications with a product length and depth of 40mm and a height of 35mm. The heat sink is manufactured by Advanced Thermal Solutions.
Advanced Thermal Solutions ATS-13F-66-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 35mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-66-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.