The ATS-13F-69-C3-R0 is a 45mm aluminum heat sink with straight fins, finished in blue anodized. It features a screw mount attachment method and measures 45mm in length and depth, with a height of 20mm. Constructed from aluminum 6063, this heat sink is suitable for general thermal management applications.
Advanced Thermal Solutions ATS-13F-69-C3-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-13F-69-C3-R0 to view detailed technical specifications.
No datasheet is available for this part.