This 40mm x 40mm x 10mm cross-cut aluminum heat sink features a blue anodized finish and is attached via push pin. It is designed for screw mount applications and is constructed from aluminum 6063 material. The heat sink is a passive component, suitable for general use in thermal management applications.
Advanced Thermal Solutions ATS-15C-113-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.