This 40mm x 40mm x 15mm heat sink is constructed from aluminum 6063 with a blue anodized finish. The heat sink features straight fins and is attached via push pin. It is designed for screw mount applications and is suitable for general use.
Advanced Thermal Solutions ATS-15C-154-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.