This is a 40mm x 40mm x 10mm aluminum heat sink with a blue anodized finish and a screw mount attachment method. It is made from aluminum 6063 and features straight fins. The heat sink is designed for passive thermal management and is suitable for use in a variety of applications.
Advanced Thermal Solutions ATS-15C-61-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.