This aluminum heat sink features a straight fin style and blue anodized finish. It is designed for screw mount applications and has a product length and depth of 40mm. The heat sink is made from aluminum 6063 material and is 15mm in height.
Advanced Thermal Solutions ATS-15C-92-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.