The ATS-15D-102-C1-R0 is a 45mm straight fin heat sink made from aluminum 6063. It features a blue anodized finish and is designed for screw mount applications. The heat sink measures 45mm in length and 35mm in height, with a product depth of 45mm. It is a passive thermal management component suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 35mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |