The ATS-15D-134-C2-R0 is a 70mm x 70mm x 15mm blue anodized aluminum heat sink featuring a cross-cut fin style and push pin attachment method. It is designed for screw mount applications and is constructed from aluminum 6063 material. The heat sink is suitable for use in a variety of thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 70mm |
| Mounting | Screw Mount |
| Product Depth | 70mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |