The ATS-15D-140-C1-R0 is a passive heat sink made from aluminum 6063. It features a straight fin style and is attached via push pin. The heat sink measures 25mm in length, depth, and height, and is finished with a blue anodized coating. It is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 25mm |
| Mounting | Screw Mount |
| Product Depth | 25mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |