The ATS-15D-148-C3-R0 is a 35mm long, 15mm high heat sink made from aluminum 6063 with a blue anodized finish. It features straight fins and is attached via push pin. The heat sink measures 35mm in depth and is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |