The ATS-15D-181-C1-R0 is a 40mm straight aluminum heat sink with a blue anodized finish, designed for screw mount applications. It is constructed from aluminum 6063 material and features a push pin attachment method. The heat sink measures 40mm in length and 40mm in depth, with a height of 10mm. It is suitable for use in various thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |