The ATS-15D-184-C1-R0 is a 40mm aluminum heat sink with a blue anodized finish. It features a straight fin style and is attached via push pin. The heat sink measures 40mm in length and depth, and 25mm in height. It is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 40mm |
| Mounting | Screw Mount |
| Product Depth | 40mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |