The ATS-15D-188-C1-R0 is a 45mm aluminum heat sink with a blue anodized finish and straight fin style. It features a screw mount attachment method and measures 45mm in length and depth, with a height of 15mm. Constructed from aluminum 6063, this heat sink is designed for general thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 45mm |
| Mounting | Screw Mount |
| Product Depth | 45mm |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |