The ATS-15D-200-C3-R0 is a passive heat sink made from aluminum 6063 material with a cross-cut fin style. It has a length of 50mm and a depth of 50mm, and is mounted via screw attachment. The heat sink features a blue anodized finish and is designed for general use.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Cross-Cut |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 50mm |
| Mounting | Screw Mount |
| Product Depth | 50mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |