The ATS-15D-34-C2-R0 is a passive heat sink made from aluminum 6063. It features a straight fin style and is attached via push pin. The heat sink measures 57.9mm in length and 36.83mm in depth, with a height of 22.86mm. It is finished in blue anodized and is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 57.9mm |
| Mounting | Screw Mount |
| Product Depth | 36.83mm |
| Height | 22.86mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |