The ATS-15D-35-C2-R0 is a 36.83mm long, 57.6mm deep aluminum heat sink with a blue anodized finish. It features a straight fin style and is attached via push pin. The heat sink is designed for screw mount applications and has a height of 5.84mm. It is constructed from aluminum 6063 material and is suitable for use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 36.83mm |
| Mounting | Screw Mount |
| Product Depth | 57.6mm |
| Height | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |