The ATS-15D-36-C1-R0 is a 36.83mm aluminum heat sink with a straight fin style and blue anodized finish. It is designed for screw mount applications and features a height of 11.43mm. The heat sink is made from aluminum 6063 material and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 36.83mm |
| Mounting | Screw Mount |
| Product Depth | 57.6mm |
| Height | 11.43mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |