The ATS-15D-58-C2-R0 is a 35mm long, 25mm high, blue anodized aluminum heat sink with a straight fin style. It features a screw mount attachment method and is made from aluminum 6063 material. The heat sink is 35mm deep and is designed for use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |