The ATS-15D-85-C2-R0 is a 35mm aluminum heat sink with straight fins, finished in blue anodized. It is designed for screw mount applications. The heat sink is constructed from aluminum 6063 material. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |