The ATS-15D-90-C1-R0 is a passive heat sink made from aluminum 6063 with a straight fin style and blue anodized finish. It measures 35mm in length, depth, and height, and is designed for screw mount attachment. This heat sink is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 35mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |