This is a 35mm x 35mm x 25mm aluminum heat sink with a blue anodized finish and a screw mount attachment method. It is made from aluminum 6063 material and features straight fins. The heat sink is designed for passive thermal management and has a product length and depth of 35mm.
Advanced Thermal Solutions ATS-16E-58-C1-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 35mm |
| Mounting | Screw Mount |
| Product Depth | 35mm |
| Height | 25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Thermal Solutions ATS-16E-58-C1-R0 to view detailed technical specifications.
No datasheet is available for this part.