Heat Sink Passive BGA Spread Adhesive 7.91°C/W Blue Anodized
Checking distributor stock and pricing after the page loads.
Advanced Thermal Solutions ATS-50270B-C2-HS technical specifications.
| Package/Case | BGA |
| Depth | 27mm |
| Length | 27mm |
| Type | Passive |
| RoHS | Compliant |
No datasheet is available for this part.