The maxiGRIP, maxiFLOW Square Heat Sink is a thermal management solution with a thermal resistance of 7.4°C/W at 100 LFM forced air flow. It is available in a 10-pack configuration and features a clip mount design. Constructed from aluminium, this heat sink measures 1.142inch in length and width, and 0.295inch in height off base. It is suitable for use in a variety of applications, including those requiring general thermal management.
Checking distributor stock and pricing after the page loads.
| Height Off Base | 0.295inch |
| Length | 1.142inch |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | BGA |
| Package Quantity | 10 |
| Series | maxiGRIP, maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7.4°C/W |
| Width | 1.142inch |
| RoHS | Compliant |