
Passive BGA heat sink featuring a clip-on mounting design for efficient thermal management. Constructed from aluminum with a blue anodized finish, this square, finned heat sink offers a thermal resistance of 6.9°C/W at 100 LFM forced air flow. Dimensions are 31mm x 31mm x 7.5mm, suitable for BGA packages. Packaged in bulk quantities of 100 units, this RoHS compliant component is designed for general thermal applications.
Advanced Thermal Solutions ATS-50310B-C1-R0 technical specifications.
| Package/Case | BGA |
| Color | Blue |
| Depth | 31mm |
| Height | 7.5mm |
| Length | 31mm |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | BGA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | maxiGRIP, maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6.9°C/W |
| Type | Passive |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-50310B-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
