The maxiGRIP, maxiFLOW heat sink is a 1.575inch square, finned heat sink made from aluminium with a height of 0.492inch. It is designed for clip mount and is available in a package quantity of 10. The thermal resistance of the heat sink is 2.6°C/W at a forced air flow of 100 LFM. The heat sink is part of the maxiGRIP and maxiFLOW series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATS-50400G-C3-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height Off Base | 0.492inch |
| Length | 1.575inch |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | BGA |
| Package Quantity | 10 |
| Series | maxiGRIP, maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.6°C/W |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-50400G-C3-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.