
Passive square heat sink designed for BGA packages, featuring an anodized black aluminum construction. Dimensions include 19mm length, 19mm width, and 19mm depth, with a height of 19.5mm. This clip-mount heat sink offers a thermal resistance of 7.5°C/W at 100 LFM forced air flow.
Advanced Thermal Solutions ATS-51190R-C1-R0 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Depth | 19mm |
| Finish | Anodized |
| Height | 19.5mm |
| Length | 19mm |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | BGA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiGRIP, maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7.5°C/W |
| Type | Passive |
| Width | 19mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-51190R-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
