
The maxiGRIP, maxiFLOW BGA heat sink is a passive thermal management component with a package cooled design. It is manufactured by Advanced Thermal Solutions and has a package quantity of 10 units per package. The heat sink measures 21mm in length, 21mm in depth, and 19.5mm in height, with a width of 0.827inch. It is made of anodized aluminium and has a thermal resistance of 5.3°C/W at 100 LFM forced air flow. The heat sink is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Advanced Thermal Solutions ATS-51210R-C1-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Thermal Solutions ATS-51210R-C1-R0 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Depth | 21mm |
| Finish | Anodized |
| Height | 19.5mm |
| Height Off Base | 0.768inch |
| Length | 21mm |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | BGA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiGRIP, maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.3°C/W |
| Type | Passive |
| Width | 0.827inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-51210R-C1-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
