The maxiGRIP maxiFLOW heat sink is a BGA package cooled device with a square shape and fins. It features a thermal resistance of 5°C/W at 100 LFM forced air flow. The heat sink is made of anodized aluminium with a black finish and measures 23mm in length, width, and depth. It is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATS-51230R-C1-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Color | Black |
| Depth | 23mm |
| Finish | Anodized |
| Height | 19.5mm |
| Length | 23mm |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | BGA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiGRIP, maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Type | Passive |
| Width | 23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-51230R-C1-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
