
Passive BGA heat sink, square with fins, constructed from anodized aluminum. Features a 35mm length, 35mm width, and 19.5mm height, with a 35mm depth. Offers a thermal resistance of 2.2°C/W at 100 LFM forced air flow. Designed for clip mounting and bulk packaging.
Advanced Thermal Solutions ATS-51350R-C1-R0 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Depth | 35mm |
| Finish | Anodized |
| Height | 19.5mm |
| Length | 35mm |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | BGA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiGRIP, maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.2°C/W |
| Type | Passive |
| Width | 35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-51350R-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
