The maxiGRIP, maxiFLOW BGA heat sink is a passive thermal management component with a package quantity of 10 units per package. It features a BGA package cooled design, a square shape with fins, and a black anodized finish. The heat sink measures 37mm in length, 37mm in depth, and 14.5mm in height, with a width of 1.476 inches. It has a thermal resistance of 2.7°C/W at 100 LFM forced air flow.
Advanced Thermal Solutions ATS-51375K-C1-R0 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Depth | 37mm |
| Finish | Anodized |
| Height | 14.5mm |
| Height Off Base | 0.571inch |
| Length | 37mm |
| Material | Aluminium |
| Mount | Clip |
| Package Cooled | BGA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiGRIP, maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.7°C/W |
| Type | Passive |
| Width | 1.476inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-51375K-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
