Heat Sink Passive BGA Clip 1.6°C/W Black Anodized
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 45mm |
| Mounting | Clip |
| Product Depth | 45mm |
| Height | 19.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |