
Passive BGA heat sink, square with fins, offering 11.7°C/W thermal resistance at 100 LFM forced air flow. Constructed from aluminum with blue anodized finish, this component features adhesive mounting for BGA packages. Dimensions are 15mm length, 15mm width, and 12.5mm height, with a 15mm depth. RoHS compliant and supplied in bulk packaging.
Advanced Thermal Solutions ATS-52150G-C1-R0 technical specifications.
| Package/Case | BGA |
| Color | Blue |
| Depth | 15mm |
| Height | 12.5mm |
| Length | 15mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 11.7°C/W |
| Type | Passive |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-52150G-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
