Extruded aluminum heat sink for BGA packages, featuring a square fin shape and blue anodized finish. This passive thermal management solution offers a thermal resistance of 18.2°C/W at 100 LFM forced air flow. Mounting is facilitated via adhesive, with dimensions of 17mm length, 17mm width, and 7.5mm height, and a depth of 17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATS-52170B-C1-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Color | Blue |
| Depth | 17mm |
| Height | 7.5mm |
| Length | 17mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 18.2°C/W |
| Type | Passive |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-52170B-C1-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
