The ATS-52250P-C1-R0 is a BGA heat sink from Advanced Thermal Solutions. It measures 25mm in length, 25mm in width, and 17.5mm in height. The heat sink is made of aluminium and features a square shape with fins. It is designed for adhesive mount and is available in a bulk packaging with 100 units per package. The heat sink is RoHS compliant and is not radiation hardened. It has a thermal resistance of 3.9°C/W at a forced air flow of 100 LFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATS-52250P-C1-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Color | Blue |
| Depth | 25mm |
| Height | 17.5mm |
| Length | 25mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.9°C/W |
| Type | Passive |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-52250P-C1-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
