
The maxiFLOW BGA heat sink is a passive thermal management component with a square shape and fins. It measures 27mm in length, 27mm in width, and 12.5mm in height. The heat sink is mounted via adhesive and is available in a package quantity of 100 units. It is not radiation hardened and is not RoHS compliant. The thermal resistance of the heat sink is 4.8°C/W at a forced air flow of 100 LFM.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Color | Blue |
| Depth | 27mm |
| Height | 12.5mm |
| Length | 27mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4.8°C/W |
| Type | Passive |
| Width | 27mm |
| RoHS | Not CompliantNo |