The maxiFLOW BGA heat sink is a passive thermal management component with a square shape and fins. It measures 27mm in length and width, and 17.5mm in height. The heat sink is mounted using adhesive and is available in a package quantity of 100. It is made of aluminium and is RoHS compliant. The thermal resistance of the heat sink is 3.7°C/W at a forced air flow of 100 LFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Thermal Solutions ATS-52270P-C1-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Color | Blue |
| Depth | 27mm |
| Height | 17.5mm |
| Height Off Base | 0.689inch |
| Length | 27mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.7°C/W |
| Type | Passive |
| Width | 1.063inch |
| RoHS | Compliant |
Download the complete datasheet for Advanced Thermal Solutions ATS-52270P-C1-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.