
Passive BGA heat sink, square with fins, designed for BGA packages. Features a thermal resistance of 6.9°C/W at 100 LFM forced air flow. Constructed from aluminum with a blue anodized finish. Mounts via adhesive. Dimensions are 31mm x 31mm x 7.5mm.
Advanced Thermal Solutions ATS-52310B-C1-R0 technical specifications.
| Package/Case | BGA |
| Color | Blue |
| Depth | 31mm |
| Height | 7.5mm |
| Length | 31mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | maxiFLOW |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6.9°C/W |
| Type | Passive |
| Width | 31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Advanced Thermal Solutions ATS-52310B-C1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
