This surface mount heat sink is designed for BGA devices and features a spread fin style. It is available with a blue anodized finish and can be attached via tape. The heat sink measures 33mm in length and depth, and 7.5mm in height. It is suitable for use in general applications.
Advanced Thermal Solutions ATS-52330B-C2-R0 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 33 |
| Product Depth (mm) | 33 |
| Product Height (mm) | 7.5 |
| Type | Passive |
| Fin Style | Spread |
| Device Cooled | BGA |
| Attachment Method | Tape |
| Finish | Blue Anodized |
| Cage Code | 4RN23 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.